93425FC25QR vs HM2110-1 feature comparison

93425FC25QR Fairchild Semiconductor Corporation

Buy Now Datasheet

HM2110-1 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP HITACHI LTD
Part Package Code DFP
Package Description DFP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-GDFP-F16 R-GDIP-T16
Length 9.78 mm 19.3 mm
Memory Density 1024 bit 1024 bit
Memory IC Type CACHE SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 1KX1 1KX1
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.16 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Technology BIPOLAR ECL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.6 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
I/O Type SEPARATE
JESD-609 Code e0
Number of Ports 1
Output Characteristics OPEN-EMITTER
Output Enable NO
Package Equivalence Code DIP16,.3
Terminal Finish Tin/Lead (Sn/Pb)

Compare 93425FC25QR with alternatives

Compare HM2110-1 with alternatives