93AA66C-I/MSG vs CAT93C66LA feature comparison

93AA66C-I/MSG Microchip Technology Inc

Buy Now Datasheet

CAT93C66LA Catalyst Semiconductor

Buy Now Datasheet
Source Content uid 93AA66C-I/MSG
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CATALYST SEMICONDUCTOR INC
Part Package Code MSOP DIP
Package Description ROHS COMPLIANT, PLASTIC, MSOP-8 LEAD AND HALOGEN FREE, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Microchip
Additional Feature ALSO CONFIGURABLE AS 512 X 8 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 3 MHz 0.5 MHz
Data Retention Time-Min 200 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 3 mm 9.36 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X16 256X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.19 DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Parallel/Serial SERIAL SERIAL
Power Supplies 2/5 V 3/5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 4.57 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.000001 A 0.00001 A
Supply Current-Max 0.002 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1.8 V 2.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3 mm 7.62 mm
Write Cycle Time-Max (tWC) 6 ms
Write Protection SOFTWARE SOFTWARE
Base Number Matches 1 2

Compare 93AA66C-I/MSG with alternatives

Compare CAT93C66LA with alternatives