93C46AT-I/MCGX vs M95010-WMB6G feature comparison

93C46AT-I/MCGX Microchip Technology Inc

Buy Now Datasheet

M95010-WMB6G STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Package Description HVSON, 2 X 3 MM, ROHS COMPLIANT, MLP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 3 MHz 5 MHz
JESD-30 Code R-PDSO-N8 R-XDSO-N8
JESD-609 Code e3
Length 3 mm 3 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.6 mm
Serial Bus Type MICROWIRE SPI
Supply Current-Max 0.002 mA 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Write Cycle Time-Max (tWC) 2 ms 5 ms
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
Package Equivalence Code SOLCC8,.11,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.000001 A
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Protection HARDWARE/SOFTWARE

Compare 93C46AT-I/MCGX with alternatives

Compare M95010-WMB6G with alternatives