940-44-084-24-000000
vs
940-99-084-24-000
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
MILL-MAX MFG CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Mill-Max
|
|
Body Breadth |
1.42 inch
|
|
Body Depth |
0.325 inch
|
|
Body Length |
1.42 inch
|
|
Contact Configuration |
21X21
|
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN LEAD OVER NICKEL
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Style |
BELLOWED TYPE
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC84
|
PLCC84
|
Dielectric Withstanding Voltage |
600VAC V
|
|
Housing Material |
POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
Insulation Resistance |
10000000000 Ω
|
|
JESD-609 Code |
e3
|
e0
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
84
|
84
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: UL 94V-0
|
|
|
|
Compare 940-44-084-24-000000 with alternatives
Compare 940-99-084-24-000 with alternatives