940-99-084-24-000000
vs
D83084C-06
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
HARWIN PLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Contact Finish Mating |
NOT APPLICABLE
|
TIN LEAD
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
TIN LEAD
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC84
|
PLCC84
|
Housing Material |
POLYPHENYLENE SULFIDE
|
PLASTIC
|
JESD-609 Code |
e0
|
e0
|
Number of Contacts |
84
|
84
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
1.417 inch
|
Body Length |
|
1.417 inch
|
Contact Configuration |
|
21X21
|
Contact Style |
|
BELLOWED TYPE
|
Current Rating |
|
1 A
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Insulation Resistance |
|
10000000000 Ω
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 940-99-084-24-000000 with alternatives
Compare D83084C-06 with alternatives