9401-1083-010 vs 800-1100 feature comparison

9401-1083-010 Radiall

Buy Now Datasheet

800-1100 Concord Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RADIALL S A CONCORD ELECTRONICS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 2 Weeks, 1 Day
Body/Shell Style PLUG PLUG
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMA CONNECTOR RF SMA CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Contact Gender MALE
Insertion Loss 1.08 dB
Operating Frequency-Max 18 GHz

Compare 9401-1083-010 with alternatives

Compare 800-1100 with alternatives