Part Details for 9401-1083-010 by Radiall
Overview of 9401-1083-010 by Radiall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9401-1083-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9401-1083-010-ND
|
DigiKey | SMA M STR NA SD .085 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
332 In Stock |
|
$9.1344 / $15.1100 | Buy Now |
DISTI #
9401-1083-010
|
Avnet Americas | SMA / STRAIGHT PLUG MALE SOLDER TYPE FOR .085''/50 SR GOLD NON-CAPTIVE CONTACT - Bulk (Alt: 9401-1083-010) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0164 / $12.2472 | Buy Now |
DISTI #
501-9401-1083-010
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE SOLDER TYPE FOR .085''/50 SR GOLD NON-CAPTIVE CONTACT RoHS: Compliant | 18 |
|
$7.8400 / $11.6900 | Buy Now |
DISTI #
71092296
|
RS | RF Connector SMA M STR NA SD .085 | RADIALL 9401-1083-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$5.4700 | Buy Now |
|
Quest Components | 9401-1083-010 | 72 |
|
$12.1268 / $14.7488 | Buy Now |
DISTI #
9401-1083-010
|
Avnet Americas | SMA / STRAIGHT PLUG MALE SOLDER TYPE FOR .085''/50 SR GOLD NON-CAPTIVE CONTACT - Bulk (Alt: 9401-1083-010) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0164 / $12.2472 | Buy Now |
DISTI #
9401-1083-010
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$8.5100 / $8.9000 | Buy Now |
Part Details for 9401-1083-010
9401-1083-010 CAD Models
9401-1083-010 Part Data Attributes:
|
9401-1083-010
Radiall
Buy Now
Datasheet
|
Compare Parts:
9401-1083-010
Radiall
RF SMA Connector, Cable Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 9401-1083-010
This table gives cross-reference parts and alternative options found for 9401-1083-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9401-1083-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9401-1083-010 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | Applied Engineering Products (AEP) | 9401-1083-010 vs 9401-1083-010 |