942-005MD-19PN
vs
941-005MD19SN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.80.00
|
|
Additional Feature |
STANDARD: MIL-DTL-38999 SERIES III
|
STANDARD: MIL-DTL-38999 SERIES III
|
Body/Shell Style |
RECEPTACLE-PLUG
|
RECEPTACLE-PLUG
|
Connector Type |
CIRCULAR ADAPTER
|
CIRCULAR ADAPTER
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE-FEMALE
|
FEMALE-MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Coupling Type |
SNAP-THREADED
|
SNAP-THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Manufacturer Series |
94
|
94
|
Mixed Contacts |
NO
|
NO
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
MIL
|
MIL
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
ALUMINIUM ALLOY
|
ALUMINIUM ALLOY
|
Total Number of Contacts |
19
|
19
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare 942-005MD-19PN with alternatives
Compare 941-005MD19SN with alternatives