964-NKA12HD-CW9
vs
96-NKA28HD-CW0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Date Of Intro |
2018-04-09
|
2018-04-09
|
Color |
AMBER
|
AMBER
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max |
0.025 A
|
0.018 A
|
JESD-609 Code |
e3
|
e3
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
3600.0 mcd
|
3600.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.8 mm
|
6.7 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
592 nm
|
592 nm
|
Shape |
CYLINDRICAL
|
ROUND
|
Size |
9.9 mm
|
7.1 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Pitch |
4.2 mm
|
4.2 mm
|
Viewing Angle |
15 deg
|
15 deg
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 964-NKA12HD-CW9 with alternatives
Compare 96-NKA28HD-CW0 with alternatives