A-CCS32-Z-R
vs
D83044C-46
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ASSMANN WSW COMPONENTS GMBH
|
HARWIN PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
STANDARD: UL 94V-0, LOW PROFILE
|
Body Breadth |
|
0.924 inch
|
Body Depth |
|
0.319 inch
|
Body Length |
|
0.924 inch
|
Contact Configuration |
|
11X11
|
Contact Finish Mating |
|
TIN
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Contact Material |
|
NOT SPECIFIED
|
Contact Style |
|
BELLOWED TYPE
|
Current Rating |
|
1 A
|
Device Type Used On |
|
PLCC44
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Housing Material |
|
POLYPHENYLENE SULFIDE
|
Insulation Resistance |
|
1000000000 Ω
|
JESD-609 Code |
|
e3
|
Mounting Style |
|
STRAIGHT
|
Number of Contacts |
|
44
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Termination Type |
|
SOLDER
|
|
|
|
Compare A-CCS32-Z-R with alternatives
Compare D83044C-46 with alternatives