A1212LUA-T vs A1212EUA-T feature comparison

A1212LUA-T Allegro MicroSystems LLC

Buy Now Datasheet

A1212EUA-T Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Package Description SIP3,.03,50 LEAD FREE, ULTRA MINI, SIP-3
Reach Compliance Code compliant compliant
Samacsys Manufacturer Allegro Microsystems
Additional Feature BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION
Body Breadth 1.52 mm 1.52 mm
Body Height 5.2 mm 5.2 mm
Body Length or Diameter 4.105 mm 4.105 mm
Housing PLASTIC PLASTIC
Hysteresis 22.5 mT 22.5 mT
Input Mode UNIPOLAR UNIPOLAR
JESD-609 Code e3 e3
Magnetic Field Range-Max 17.5 mT 17.5 mT
Magnetic Field Range-Min -17.5 mT -17.5 mT
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 7.5 mA 7.5 mA
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity NON-INVERTING NON-INVERTING
Output Range 400mV 400mV
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.03,50 SIP3,.03,50
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 24 V 24 V
Supply Voltage-Min 3.8 V 3.8 V
Surface Mount NO NO
Technology BICMOS BICMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare A1212LUA-T with alternatives

Compare A1212EUA-T with alternatives