AA1111C-TR vs CL-230SR-CD-TD feature comparison

AA1111C-TR Stanley Electric Co

Buy Now Datasheet

CL-230SR-CD-TD Citizen Finedevice Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD CITIZEN ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Stanley Electric
Color ORANGE SUPER BRIGHT RED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Lens Type MILKY WHITE
Luminous Intensity-Nom 3.4 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.7 mm
Packing Method TR
Peak Wavelength 605 nm
Shape RECTANGULAR RECTANGULAR
Size 1.1 mm 1.4 mm
Surface Mount YES
Base Number Matches 1 2

Compare AA1111C-TR with alternatives

Compare CL-230SR-CD-TD with alternatives