AAA5060SURVGPBE
vs
AAA5060SURVGAPBEC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
5 X 6 MM, SMT, 4 PIN
|
5 X 6 MM, ROHS COMPLIANT, SMT, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HYPER RED/GREEN/BLUE
|
HYPER RED/GREEN/BLUE
|
Color@Wavelength |
Blue/Bl-Gr/Or-Red
|
|
Configuration |
COMMON ANODE, 3 ELEMENTS
|
COMMON ANODE, 3 ELEMENTS
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
4.5 V
|
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
500.0/350.0/250.0 mcd
|
500.0/350.0/250.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIPLE COLOR LED
|
TRIPLE COLOR LED
|
Overall Height |
2.3 mm
|
2.3 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
640/520/465 nm
|
640/520/465 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
3.2 mm
|
3.2 mm
|
Surface Mount |
YES
|
YES
|
T-code |
T-1
|
T-1
|
Viewing Angle |
100 deg
|
100 deg
|
Base Number Matches |
1
|
1
|
Terminal Pitch |
|
3.7 mm
|
|
|
|