ABPY00201209201Y00
vs
CB04YTYH800
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
VIKING TECH CORP
|
Reach Compliance Code |
compliant
|
unknown
|
DC Resistance-Max |
0.05 Ω
|
0.05 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Height |
0.9 mm
|
1.1 mm
|
Length |
2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
200 OHM Ω
|
80 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, 7 INCH
|
Rated Current |
2.5 A
|
2.5 A
|
Screening Level |
AEC-Q200
|
|
Width |
1.2 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
|
|
|
Compare ABPY00201209201Y00 with alternatives
Compare CB04YTYH800 with alternatives