AC101LIQT
vs
KS8721CL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM CORP
|
MICREL INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
IT ALSO REQUIRES 3.135 TO 3.465 VOLTAGE
|
|
Body Breadth |
7 mm
|
|
Body Height |
1.2 mm
|
|
Body Length or Diameter |
7 mm
|
|
Emitter/Detector Type |
LED
|
|
Fiber Optic Device Type |
TRANSCEIVER
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Supply Voltage-Max |
2.625 V
|
|
Supply Voltage-Min |
2.375 V
|
|
Supply Voltage-Nom |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
QFP
|
Package Description |
|
LQFP-48
|
Pin Count |
|
48
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
S-PQFP-G48
|
JESD-609 Code |
|
e0
|
Length |
|
7 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Number of Terminals |
|
48
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
240
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Technology |
|
CMOS
|
Telecom IC Type |
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
7 mm
|
|
|
|
Compare AC101LIQT with alternatives
Compare KS8721CL with alternatives