Part Details for AC101LIQT by Broadcom Limited
Overview of AC101LIQT by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC101LIQT
AC101LIQT CAD Models
AC101LIQT Part Data Attributes:
|
AC101LIQT
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AC101LIQT
Broadcom Limited
Transceiver, Surface Mount, 7 X 7 MM, TQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO REQUIRES 3.135 TO 3.465 VOLTAGE | |
Body Breadth | 7 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 7 mm | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |
Alternate Parts for AC101LIQT
This table gives cross-reference parts and alternative options found for AC101LIQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC101LIQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC101LKQT | Transceiver, Surface Mount, 7 X 7 MM, TQFP-48 | Broadcom Limited | AC101LIQT vs AC101LKQT |