AC101LIQT vs KSZ8001L-TR feature comparison

AC101LIQT Broadcom Limited

Buy Now Datasheet

KSZ8001L-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature IT ALSO REQUIRES 3.135 TO 3.465 VOLTAGE
Body Breadth 7 mm
Body Height 1.2 mm
Body Length or Diameter 7 mm
Emitter/Detector Type LED
Fiber Optic Device Type TRANSCEIVER
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V 1.8 V
Surface Mount YES YES
Base Number Matches 1 1
Package Description LEAD FREE, LQFP-48
ECCN Code EAR99
HTS Code 8517.70.00.00
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Data Rate 100000 Mbps
JESD-30 Code S-PQFP-G48
JESD-609 Code e3
Length 7 mm
Number of Functions 1
Number of Terminals 48
Number of Transceivers 1
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Seated Height-Max 1.6 mm
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm

Compare AC101LIQT with alternatives

Compare KSZ8001L-TR with alternatives