AC101LIQT
vs
KSZ8721BI
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BROADCOM CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
IT ALSO REQUIRES 3.135 TO 3.465 VOLTAGE
|
|
Body Breadth |
7 mm
|
|
Body Height |
1.2 mm
|
|
Body Length or Diameter |
7 mm
|
|
Emitter/Detector Type |
LED
|
|
Fiber Optic Device Type |
TRANSCEIVER
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Supply Voltage-Max |
2.625 V
|
|
Supply Voltage-Min |
2.375 V
|
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
10 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Data Rate |
|
100000 Mbps
|
JESD-30 Code |
|
R-PDSO-G48
|
JESD-609 Code |
|
e3
|
Length |
|
15.875 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
48
|
Number of Transceivers |
|
1
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SSOP
|
Package Equivalence Code |
|
TSSOP48,.40
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, SHRINK PITCH
|
Seated Height-Max |
|
2.794 mm
|
Technology |
|
CMOS
|
Telecom IC Type |
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.635 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.493 mm
|
|
|
|
Compare AC101LIQT with alternatives
Compare KSZ8721BI with alternatives