AC101LIQT
vs
KSZ8041RNLU
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BROADCOM CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
IT ALSO REQUIRES 3.135 TO 3.465 VOLTAGE
|
|
Body Breadth |
7 mm
|
|
Body Height |
1.2 mm
|
|
Body Length or Diameter |
7 mm
|
|
Emitter/Detector Type |
LED
|
|
Fiber Optic Device Type |
TRANSCEIVER
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Supply Voltage-Max |
2.625 V
|
|
Supply Voltage-Min |
2.375 V
|
|
Supply Voltage-Nom |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Package Description |
|
QFN-32
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
S-XQCC-N32
|
JESD-609 Code |
|
e4
|
Length |
|
5 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
32
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
|
0.9 mm
|
Technology |
|
CMOS
|
Telecom IC Type |
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
GOLD
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
5 mm
|
|
|
|
Compare AC101LIQT with alternatives
Compare KSZ8041RNLU with alternatives