ACB1608L-030-B
vs
LI0402E300R-00
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TDK CORP
|
|
Package Description |
0603
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case Code |
0603
|
|
Construction |
Multilayer Chip
|
|
DC Resistance-Max |
0.3 Ω
|
|
Filter Type |
FERRITE BEAD
|
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.8 mm
|
|
Length |
1.6 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Output Impedance |
30 OHM Ω
|
|
Packing Method |
BULK
|
|
Rated Current |
0.4 A
|
|
Width |
0.8 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ACB1608L-030-B with alternatives