Part Details for ACB1608L-030-B by TDK Corporation
Overview of ACB1608L-030-B by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for ACB1608L-030-B
ACB1608L-030-B CAD Models
ACB1608L-030-B Part Data Attributes:
|
ACB1608L-030-B
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACB1608L-030-B
TDK Corporation
Ferrite Bead, 1 Function(s), 0.4A, MINIATURE, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.4 A | |
Width | 0.8 mm |
Alternate Parts for ACB1608L-030-B
This table gives cross-reference parts and alternative options found for ACB1608L-030-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACB1608L-030-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT1608-300Y | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | ACB1608L-030-B vs MT1608-300Y |
ACB1608L-030-TL | Ferrite Bead, 1 Function(s), 0.4A, MINIATURE, SMD, 2 PIN | TDK Corporation | ACB1608L-030-B vs ACB1608L-030-TL |