ACF321825-472-TL
vs
ACF321825-472
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
T-TYPE CIRCUIT
|
T-TYPE CIRCUIT
|
Attenuation Frequency-Max |
30 MHz
|
30 MHz
|
Attenuation@Freq-Max |
25 dB
|
25 dB
|
Capacitance |
4700 µF
|
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
DATA LINE FILTER
|
FERRITE BEAD
|
Height |
2.5 mm
|
1.8 mm
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.3 A
|
0.3 A
|
Rated Voltage |
50 V
|
20 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Insulation Resistance-Min |
|
1000 MΩ
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
Width |
|
2.5 mm
|
|
|
|