ACM-21-670M-T
vs
HM67-3216-900LFTR7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
26 Weeks
|
|
Samacsys Manufacturer |
ABRACON
|
|
DC Resistance-Max |
0.28 Ω
|
0.3 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.2 mm
|
1.8 mm
|
Length |
2.05 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.4 A
|
0.37 A
|
Rated Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
2
|
Insulation Resistance-Min |
|
10 MΩ
|
Number of Terminals |
|
4
|
Output Impedance |
|
90 OHM Ω
|
Width |
|
1.6 mm
|
|
|
|
Compare ACM-21-670M-T with alternatives
Compare HM67-3216-900LFTR7 with alternatives