Part Details for HM67-3216-900LFTR7 by TT Electronics Resistors
Overview of HM67-3216-900LFTR7 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM67-3216-900LFTR7
HM67-3216-900LFTR7 CAD Models
HM67-3216-900LFTR7 Part Data Attributes
|
HM67-3216-900LFTR7
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM67-3216-900LFTR7
TT Electronics Resistors
Data Line Filter, 2 Function(s), 50V, 0.37A, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.37 A | |
Rated Voltage | 50 V | |
Width | 1.6 mm |
Alternate Parts for HM67-3216-900LFTR7
This table gives cross-reference parts and alternative options found for HM67-3216-900LFTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM67-3216-900LFTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMCC1206121ST | Data Line Filter, | VENKEL LTD | HM67-3216-900LFTR7 vs CMCC1206121ST |
ACM-21-121M-T | Data Line Filter, 2 Function(s), 50V, 0.37A, | Abracon Corporation | HM67-3216-900LFTR7 vs ACM-21-121M-T |
HDMI2012F2SF-670T04 | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), | TA-I Technology Co Ltd | HM67-3216-900LFTR7 vs HDMI2012F2SF-670T04 |
ACM-31-900-T | Data Line Filter | Abracon Corporation | HM67-3216-900LFTR7 vs ACM-31-900-T |
ICM0805ER121M | Data Line Filter, 2 Function(s), 50V, 0.37A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | HM67-3216-900LFTR7 vs ICM0805ER121M |
ACM-31-121 | Data Line Filter | Abracon Corporation | HM67-3216-900LFTR7 vs ACM-31-121 |
KW3216TTE900 | Data Line Filter, 2 Function(s), 50V, 0.37A, | KOA Speer Electronics Inc | HM67-3216-900LFTR7 vs KW3216TTE900 |
KW2012TTE670 | Data Line Filter, 2 Function(s), 50V, 0.4A, | KOA Speer Electronics Inc | HM67-3216-900LFTR7 vs KW2012TTE670 |
ACM-31-900 | Data Line Filter | Abracon Corporation | HM67-3216-900LFTR7 vs ACM-31-900 |
ACM-31-121-T | Data Line Filter | Abracon Corporation | HM67-3216-900LFTR7 vs ACM-31-121-T |