ACPF-7002-BLK
vs
ACPF-7002-TR1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Attenuation Frequency-Max |
1930 MHz
|
|
Attenuation@Freq-Max |
33 dB
|
|
Average Input Power |
0.1 W
|
0.1 W
|
Center or Cutoff Frequency (fo/fc) |
1880 MHz
|
1880 MHz
|
Filter Type |
BAND PASS FILTER
|
BAND PASS FILTER
|
Height |
1 mm
|
1 mm
|
Insertion Loss-Max |
3.7 dB
|
3.7 dB
|
JESD-609 Code |
e0
|
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Package Material |
PLASTIC
|
PLASTIC
|
Packing Method |
BULK
|
TAPE AND REEL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8542.39.00.01
|
|
|
|