Part Details for ACPF-7002-TR1 by Broadcom Limited
Overview of ACPF-7002-TR1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAU7002Z | Analog Devices | ADAU7002 EVALUATION BOARD | |
ADAU7002ACBZ-R7 | Analog Devices | PDM to I2S/TDM IC | |
ADAU7002ACBZ-RL | Analog Devices | PDM to I2S/TDM IC |
Part Details for ACPF-7002-TR1
ACPF-7002-TR1 CAD Models
ACPF-7002-TR1 Part Data Attributes
|
ACPF-7002-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPF-7002-TR1
Broadcom Limited
Band Pass Filter, 1880MHz, 4 Pin(s), Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Average Input Power | 0.1 W | |
Center or Cutoff Frequency (fo/fc) | 1880 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1 mm | |
Insertion Loss-Max | 3.7 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Width | 1.6 mm |
Alternate Parts for ACPF-7002-TR1
This table gives cross-reference parts and alternative options found for ACPF-7002-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPF-7002-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPF-7002-TR1 | 1880MHz, BAND PASS FILTER | Avago Technologies | ACPF-7002-TR1 vs ACPF-7002-TR1 |
ACPF-7002-BLK | Band Pass Filter, 1880MHz, 4 Pin(s), Plastic | Agilent Technologies Inc | ACPF-7002-TR1 vs ACPF-7002-BLK |
ACPF-7002-TR1 | Band Pass Filter, 1880MHz, 4 Pin(s), Plastic | Agilent Technologies Inc | ACPF-7002-TR1 vs ACPF-7002-TR1 |
ACPF-7002-BLK | 1880MHz, BAND PASS FILTER | Avago Technologies | ACPF-7002-TR1 vs ACPF-7002-BLK |
ACPF-7002-BLK | Band Pass Filter, 1880MHz, 4 Pin(s), Plastic | Broadcom Limited | ACPF-7002-TR1 vs ACPF-7002-BLK |