ACSB-0402-301-T vs SHB-1T0603-121JL feature comparison

ACSB-0402-301-T Abracon Corporation

Buy Now Datasheet

SHB-1T0603-121JL Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC SUMIDA CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.3 mm
Length 1 mm 0.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 300 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 0.5 mm 0.3 mm
Base Number Matches 1 1

Compare ACSB-0402-301-T with alternatives

Compare SHB-1T0603-121JL with alternatives