SHB-1T0603-121JL
Sumida Corporation
Description: Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2

Overview of SHB-1T0603-121JL by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54101-T0603LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm Pitch.

CAD Models for SHB-1T0603-121JL by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SHB-1T0603-121JL by Sumida Corporation

SHB-1T0603-121JL
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.8 Ω
Filter Type
FERRITE CHIP
Height
0.3 mm
Length
0.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
120 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Width
0.3 mm
Want to compare parts?
  1. SHB-1T0603-121JL
    Sumida Corporation
    Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for SHB-1T0603-121JL

This table gives cross-reference parts and alternative options found for SHB-1T0603-121JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHB-1T0603-121JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMZ0603Y241CT000 Ferrite Chip, 1 Function(s), 0.1A, TDK Corporation SHB-1T0603-121JL vs MMZ0603Y241CT000
SBY060303T-241Y-N Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0201, SMD, 2 PIN Chilisin Electronics Corp SHB-1T0603-121JL vs SBY060303T-241Y-N
PBY060303T-241Y-N Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0201, SMD, 2 PIN Chilisin Electronics Corp SHB-1T0603-121JL vs PBY060303T-241Y-N
NCB0201GJ241TR020QYF Ferrite Chip NIC Components Corp SHB-1T0603-121JL vs NCB0201GJ241TR020QYF
MMZ0603Y241CT Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0201, 2 PIN TDK Corporation SHB-1T0603-121JL vs MMZ0603Y241CT
GMLB-060303-0240Y-SY Ferrite Chip, MagLayers Scientific-Technics Co Ltd SHB-1T0603-121JL vs GMLB-060303-0240Y-SY
SHB-1T0603-121JB Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1T0603-121JL vs SHB-1T0603-121JB
SHB-1T0603-121JT Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1T0603-121JL vs SHB-1T0603-121JT
BBSY00060303241Y00 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd SHB-1T0603-121JL vs BBSY00060303241Y00
GZ0603D121TF Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0201, 2 PIN Sunlord SHB-1T0603-121JL vs GZ0603D121TF
Part Number Description Manufacturer Compare
ACML-0805-2000-T Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation SHB-1T0603-121JL vs ACML-0805-2000-T
BBBK00160808252Y00 Ferrite Chip, 2 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN Pulse Electronics Corporation SHB-1T0603-121JL vs BBBK00160808252Y00
SHB-1T0603-121JB Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1T0603-121JL vs SHB-1T0603-121JB
ACSB-0402-301-T Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation SHB-1T0603-121JL vs ACSB-0402-301-T
BBSY00060303241Y00 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd SHB-1T0603-121JL vs BBSY00060303241Y00
BMB1J0470WN2 1 FUNCTIONS, 0.2A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603 TE Connectivity SHB-1T0603-121JL vs BMB1J0470WN2
CZB2AGTE222P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc SHB-1T0603-121JL vs CZB2AGTE222P
SZ2012K272TF Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN Sunlord SHB-1T0603-121JL vs SZ2012K272TF
CZB2ASTE272P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc SHB-1T0603-121JL vs CZB2ASTE272P
BBBK00160808252Y00 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd SHB-1T0603-121JL vs BBBK00160808252Y00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHB-1T0603-121JL by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHB-1T0603-121JL by Sumida Corporation

Select Manufacturer
Which Manufacturer of SHB-1T0603-121JL would you like to use for your alert(s)?
  • Please alert me when SHB-1T0603-121JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHB-1T0603-121JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHB-1T0603-121JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHB-1T0603-121JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHB-1T0603-121JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHB-1T0603-121JL by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: