AD5204BN50
vs
WMS7204010PY
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
WINBOND ELECTRONICS CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
PLASTIC, MS-001, DIP-24
|
DIP,
|
Pin Count |
24
|
20
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY
|
|
Bandwidth-Nom |
0.137 kHz
|
1.5 kHz
|
Control Interface |
3-WIRE SERIAL
|
3-WIRE SERIAL
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDIP-T24
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
|
Length |
31.75 mm
|
20.06 mm
|
Negative Supply Voltage-Nom |
-2.5 V
|
|
Number of Functions |
4
|
4
|
Number of Positions |
256
|
256
|
Number of Terminals |
24
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
30%
|
20%
|
Resistor Terminal Voltage-Max |
2.7 V
|
5 V
|
Resistor Terminal Voltage-Min |
-2.3 V
|
|
Seated Height-Max |
5.33 mm
|
4.45 mm
|
Supply Voltage-Nom |
2.5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Temperature Coefficient-Nom |
700 ppm/°C
|
500 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Resistance-Nom |
50000 Ω
|
10000 Ω
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AD5204BN50 with alternatives
Compare WMS7204010PY with alternatives