AD5232BRUZ10-REEL7
vs
X9261US24Z
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
INTERSIL CORP
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
ROHS COMPLIANT, MO-153AB, TSSOP-16
|
0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24
|
Pin Count |
16
|
24
|
Manufacturer Package Code |
RU-16
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
NONVOLATILE MEMORY
|
NONVOLATILE MEMORY
|
Bandwidth-Nom |
0.5 kHz
|
|
Control Interface |
3-WIRE SERIAL
|
3-WIRE SERIAL
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
15.4 mm
|
Moisture Sensitivity Level |
1
|
5
|
Negative Supply Voltage-Nom |
-2.5 V
|
|
Number of Functions |
2
|
2
|
Number of Positions |
256
|
256
|
Number of Terminals |
16
|
24
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR/LOGARITHMIC
|
LINEAR
|
Resistance Tolerance-Max |
20%
|
20%
|
Resistor Terminal Voltage-Max |
2.75 V
|
5 V
|
Resistor Terminal Voltage-Min |
-2.25 V
|
|
Seated Height-Max |
1.2 mm
|
2.65 mm
|
Supply Voltage-Nom |
2.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient-Nom |
600 ppm/°C
|
300 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Total Resistance-Nom |
10000 Ω
|
50000 Ω
|
Width |
4.4 mm
|
7.5 mm
|
Base Number Matches |
1
|
4
|
Technology |
|
CMOS
|
|
|
|
Compare AD5232BRUZ10-REEL7 with alternatives
Compare X9261US24Z with alternatives