Part Details for AD5232BRUZ10-REEL7 by Analog Devices Inc
Overview of AD5232BRUZ10-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5232BRUZ10-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6289
|
Newark | Digital Potentiometer, Dual, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:4 Wire, Serial, Spi, Track Taper:Linear/Logarithmic, Resistance Tolerance:-40%, +20%, Supply Voltage Min:2.7V, Product Range:-Rohs Compliant: Yes |Analog Devices AD5232BRUZ10-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 663 |
|
$4.8600 / $9.0700 | Buy Now |
DISTI #
AD5232BRUZ10-REEL7CT-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1594 In Stock |
|
$4.7662 / $8.7300 | Buy Now |
DISTI #
584-AD5232BRUZ10-R7
|
Mouser Electronics | Digital Potentiometer ICs Dual 8Bit EEMEM Dig Pot RoHS: Compliant | 5494 |
|
$4.6200 / $8.7200 | Buy Now |
|
Analog Devices Inc | Dual 8Bit EEMEM Dig Pot Min Qty: 1 Package Multiple: 1000 | 379 |
|
$4.7662 / $8.7300 | Buy Now |
|
Bristol Electronics | 4750 |
|
RFQ |
Part Details for AD5232BRUZ10-REEL7
AD5232BRUZ10-REEL7 CAD Models
AD5232BRUZ10-REEL7 Part Data Attributes:
|
AD5232BRUZ10-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5232BRUZ10-REEL7
Analog Devices Inc
Nonvolatile Memory, Dual, 256-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 0.5 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 600 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
Alternate Parts for AD5232BRUZ10-REEL7
This table gives cross-reference parts and alternative options found for AD5232BRUZ10-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5232BRUZ10-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5232BRU10-REEL7 | Nonvolatile Memory, Dual, 256-Position Digital Potentiometer | Analog Devices Inc | AD5232BRUZ10-REEL7 vs AD5232BRU10-REEL7 |
AD5232BRUZ10 | Nonvolatile Memory, Dual, 256-Position Digital Potentiometer | Analog Devices Inc | AD5232BRUZ10-REEL7 vs AD5232BRUZ10 |