AD537SH/883B
vs
VFC32SM
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SMT
|
SMT
|
Package Description |
HERMETIC SEALED, METAL CAN, TO-100, 10 PIN
|
TO-100, CAN10,.23
|
Pin Count |
10
|
10
|
Manufacturer Package Code |
H-10-1
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
IT CAN ALSO OPERATE FROM A +/-5V TO +/-18V SUPPLY
|
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
O-MBCY-W10
|
O-MBCY-W10
|
JESD-609 Code |
e0
|
|
Linearity Error-Max (EL) |
0.1%
|
0.05%
|
Negative Input Voltage-Max |
-18 V
|
-10 V
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Frequency-Max |
0.15 MHz
|
0.5 MHz
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-100
|
TO-100
|
Package Equivalence Code |
CAN10,.23
|
CAN10,.23
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Positive Input Voltage-Max |
32 V
|
15 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Supply Current-Max |
2.5 mA
|
6 mA
|
Supply Voltage-Max |
36 V
|
20 V
|
Supply Voltage-Min |
4.5 V
|
11 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
2
|
Negative Supply Voltage-Max |
|
-20 V
|
Negative Supply Voltage-Min |
|
-11 V
|
Technology |
|
BIPOLAR
|
|
|
|
Compare AD537SH/883B with alternatives
Compare VFC32SM with alternatives