AD5382BST-REEL
vs
AD5332BRUZ-REEL7
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFP
|
TSSOP
|
Package Description |
14 X 14 MM, LQFP-100
|
TSSOP-20
|
Pin Count |
100
|
20
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
5.5 V
|
|
Analog Output Voltage-Min |
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
PARALLEL, WORD
|
PARALLEL, 8 BITS
|
JESD-30 Code |
S-PQFP-G100
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e3
|
Length |
14 mm
|
6.5 mm
|
Linearity Error-Max (EL) |
0.0244%
|
0.39%
|
Number of Bits |
14
|
8
|
Number of Functions |
1
|
2
|
Number of Terminals |
100
|
20
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
TSSOP
|
Package Equivalence Code |
QFP100,.63SQ,20
|
TSSOP20,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.55 mm
|
1.2 mm
|
Settling Time-Nom (tstl) |
8 µs
|
6 µs
|
Supply Voltage-Nom |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
14 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Settling Time-Max |
|
8 µs
|
Supply Current-Max |
|
0.45 mA
|
Technology |
|
CMOS
|
|
|
|
Compare AD5382BST-REEL with alternatives
Compare AD5332BRUZ-REEL7 with alternatives