AD5425YRMZ-REEL7
vs
AD5443BRM
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Package Description |
,
|
TSSOP, TSSOP10,.19,20
|
Reach Compliance Code |
unknown
|
unknown
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Number of Bits |
8
|
12
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
10
|
HTS Code |
|
8542.39.00.01
|
Input Bit Code |
|
BINARY
|
Input Format |
|
SERIAL
|
JESD-30 Code |
|
S-PDSO-G10
|
JESD-609 Code |
|
e0
|
Length |
|
3 mm
|
Linearity Error-Max (EL) |
|
0.0488%
|
Number of Functions |
|
1
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP10,.19,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.1 mm
|
Settling Time-Nom (tstl) |
|
0.04 µs
|
Supply Current-Max |
|
0.01 mA
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3 mm
|
|
|
|
Compare AD5425YRMZ-REEL7 with alternatives
Compare AD5443BRM with alternatives