AD5621AKS-REEL
vs
MCP4728A1-E/UN
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TSSOP, TSSOP6,.08
|
MSOP-10
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
JESD-30 Code |
R-PDSO-G6
|
S-PDSO-G10
|
Linearity Error-Max (EL) |
0.15%
|
0.3174%
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP6,.08
|
TSSOP10,.19,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.1 mA
|
1.4 mA
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
MSOP
|
Pin Count |
|
10
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Microchip
|
Analog Output Voltage-Max |
|
5.5 V
|
Analog Output Voltage-Min |
|
|
Input Format |
|
SERIAL
|
JESD-609 Code |
|
e3
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.1 mm
|
Settling Time-Nom (tstl) |
|
6 µs
|
Supply Voltage-Nom |
|
5 V
|
Terminal Finish |
|
MATTE TIN
|
Width |
|
3 mm
|
|
|
|
Compare AD5621AKS-REEL with alternatives
Compare MCP4728A1-E/UN with alternatives