AD562KD/BIN
vs
HI1-565AJD-5
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
HARRIS SEMICONDUCTOR
|
Package Description |
,
|
DIP-24
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Number of Bits |
12
|
12
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Analog Output Voltage-Max |
|
10 V
|
Analog Output Voltage-Min |
|
-10 V
|
Input Bit Code |
|
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Input Format |
|
PARALLEL, WORD
|
JESD-30 Code |
|
R-CDIP-T24
|
JESD-609 Code |
|
e0
|
Linearity Error-Max (EL) |
|
0.018%
|
Negative Supply Voltage-Nom |
|
-15 V
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP24,.6
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Settling Time-Max |
|
1 µs
|
Settling Time-Nom (tstl) |
|
0.35 µs
|
Supply Current-Max |
|
14.5 mA
|
Supply Voltage-Nom |
|
15 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
|
|
|