AD590KF
vs
5962-8757101YX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
GENERAL ELECTRIC SOLID STATE
|
ANALOG DEVICES INC
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
FLAT,2PIN,.05LS
|
|
Surface Mount |
YES
|
NO
|
Temperature Coefficient |
POSITIVE ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
4
|
1
|
Body Height |
|
3.36 mm
|
Body Length or Diameter |
|
5.57 mm
|
Housing |
|
METAL
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Nom |
|
298.2 µA
|
Package Shape/Style |
|
ROUND
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Supply Voltage-Max |
|
30 V
|
Supply Voltage-Min |
|
4 V
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 5962-8757101YX with alternatives