AD636JD/+
vs
AD737ANZ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP14,.3
|
DIP,
|
Pin Count |
14
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Converter Type |
RMS TO DC CONVERTER
|
RMS TO DC CONVERTER
|
JESD-30 Code |
R-CDIP-T14
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e3
|
Length |
19.43 mm
|
9.27 mm
|
Negative Supply Voltage-Max |
-16.5 V
|
-16.5 V
|
Negative Supply Voltage-Min |
-2.5 V
|
-3.2 V
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Operating Frequency-Max |
0.1 MHz
|
0.005 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Positive Input Voltage-Max |
0.2 V
|
1 V
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
5.08 mm
|
5.33 mm
|
Supply Current-Max |
1 mA
|
|
Supply Voltage-Max |
16.5 V
|
16.5 V
|
Supply Voltage-Min |
2 V
|
2.8 V
|
Supply Voltage-Nom |
3 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Error-Max |
1%
|
2%
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Linearity Error-Max (EL) |
|
0.35%
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AD636JD/+ with alternatives