AD637JRZ-REEL7
vs
BA6302AFT2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROHM CO LTD
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Converter Type |
RMS TO DC CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
|
Length |
10.3 mm
|
|
Linearity Error-Max (EL) |
0.05%
|
|
Moisture Sensitivity Level |
1
|
|
Negative Supply Voltage-Max |
-18 V
|
|
Negative Supply Voltage-Min |
-3 V
|
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Frequency-Max |
0.15 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Positive Input Voltage-Max |
7 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
|
Supply Voltage-Max |
18 V
|
13 V
|
Supply Voltage-Min |
3 V
|
4.5 V
|
Supply Voltage-Nom |
15 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Error-Max |
0.6%
|
|
Width |
7.5 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AD637JRZ-REEL7 with alternatives
Compare BA6302AFT2 with alternatives