AD7224KNZ
vs
PM7224BX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
PRECISION MONOLITHICS INC
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, DIP-18
|
|
Pin Count |
18
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
PARALLEL, 8 BITS
|
|
JESD-30 Code |
R-PDIP-T18
|
R-GDIP-T18
|
JESD-609 Code |
e3
|
e0
|
Length |
22.479 mm
|
|
Linearity Error-Max (EL) |
0.391%
|
0.39%
|
Negative Supply Voltage-Nom |
-5 V
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
18
|
18
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP18,.3
|
DIP18,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
|
Supply Voltage-Nom |
15 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
3A001.A.2.C
|
Settling Time-Max |
|
5 µs
|
Supply Current-Max |
|
6 mA
|
|
|
|
Compare AD7224KNZ with alternatives
Compare PM7224BX with alternatives