AD7237AARZ
vs
AD7237KR/883B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
24
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
Analog Output Voltage-Max |
5 V
|
5 V
|
Analog Output Voltage-Min |
-5 V
|
-5 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
OFFSET BINARY
|
Input Format |
PARALLEL, 8 BITS
|
PARALLEL, WORD
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
|
Length |
15.4 mm
|
15.4 mm
|
Linearity Error-Max (EL) |
0.0244%
|
0.1221%
|
Moisture Sensitivity Level |
3
|
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Bits |
12
|
12
|
Number of Functions |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
2.95 mm
|
2.65 mm
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.39.00.01
|
Screening Level |
|
MIL-STD-883 Class B
|
|
|
|
Compare AD7237KR/883B with alternatives