AD7249ANZ
vs
SP9504TQ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
SIPEX CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
Analog Output Voltage-Max |
10 V
|
4.5 V
|
Analog Output Voltage-Min |
|
-3 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
OFFSET BINARY
|
Input Format |
SERIAL
|
PARALLEL, WORD
|
JESD-30 Code |
R-PDIP-T16
|
R-CDIP-T28
|
JESD-609 Code |
e3
|
|
Length |
20.13 mm
|
35.555 mm
|
Linearity Error-Max (EL) |
0.0244%
|
0.0195%
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
1
|
Negative Supply Voltage-Nom |
-12 V
|
-5 V
|
Number of Bits |
12
|
12
|
Number of Functions |
2
|
4
|
Number of Terminals |
16
|
28
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
5.08 mm
|
Settling Time-Nom (tstl) |
5 µs
|
4 µs
|
Supply Voltage-Nom |
12 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Width |
7.62 mm
|
15.24 mm
|
Base Number Matches |
2
|
1
|
Supply Current-Max |
|
17 mA
|
|
|
|
Compare SP9504TQ with alternatives