AD736AR-REEL-7
vs
8610
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
DYMEC CORP
|
Part Package Code |
SOIC
|
MODULE
|
Package Description |
MS-012AA, SOIC-8
|
,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
Converter Type |
RMS TO DC CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
R-PDSO-G8
|
S-XDMA-P8
|
JESD-609 Code |
e0
|
|
Length |
4.9 mm
|
|
Linearity Error-Max (EL) |
0.35%
|
0.03%
|
Moisture Sensitivity Level |
1
|
|
Negative Supply Voltage-Max |
-16.5 V
|
-15.75 V
|
Negative Supply Voltage-Min |
-3.2 V
|
-14.25 V
|
Negative Supply Voltage-Nom |
-5 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Frequency-Max |
0.005 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
240
|
|
Positive Input Voltage-Max |
1 V
|
10 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max |
16.5 V
|
15.75 V
|
Supply Voltage-Min |
2.8 V
|
14.25 V
|
Supply Voltage-Nom |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Error-Max |
2%
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
3
|
HTS Code |
|
8542.39.00.01
|
Negative Input Voltage-Max |
|
-10 V
|
Supply Current-Max |
|
55 mA
|
|
|
|
Compare AD736AR-REEL-7 with alternatives
Compare 8610 with alternatives