AD736JR-REEL7
vs
AD736KR-REEL
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
MS-012AA, SOIC-8
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
R-8
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
RMS TO DC CONVERTER
|
RMS TO DC CONVERTER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
4.9 mm
|
Linearity Error-Max (EL) |
0.35%
|
0.35%
|
Moisture Sensitivity Level |
1
|
1
|
Negative Supply Voltage-Max |
-16.5 V
|
-16.5 V
|
Negative Supply Voltage-Min |
-3.2 V
|
-3.2 V
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Frequency-Max |
0.005 MHz
|
0.005 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Positive Input Voltage-Max |
1 V
|
1 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
0.27 mA
|
0.27 mA
|
Supply Voltage-Max |
16.5 V
|
16.5 V
|
Supply Voltage-Min |
2.8 V
|
2.8 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Error-Max |
2%
|
2%
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
3
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare AD736JR-REEL7 with alternatives
Compare AD736KR-REEL with alternatives