AD7415ARTZ-1REEL7
vs
LM77CIMM-5/NOPB
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
PLASTIC, MO-178AA, SOT-23, 5 PIN
|
MSOP-8
|
Pin Count |
5
|
|
Manufacturer Package Code |
RJ-5
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Accuracy-Max (Cel) |
3 Cel
|
1.5 Cel
|
Body Breadth |
1.6 mm
|
3 mm
|
Body Height |
1.15 mm
|
0.965 mm
|
Body Length or Diameter |
2.9 mm
|
3 mm
|
Housing |
PLASTIC
|
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
10
|
10
|
Number of Terminals |
5
|
8
|
Operating Current-Max |
1.2 mA
|
0.5 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSSOP8,.19
|
Package Shape/Style |
RECTANGULAR
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Technology |
|
CMOS
|
|
|
|
Compare AD7415ARTZ-1REEL7 with alternatives
Compare LM77CIMM-5/NOPB with alternatives