Sensors/Transducers
LM77CIMM-5/NOPB
Description: ±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-VSSOP -55 to 125

Overview of LM77CIMM-5/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM77CIMM-5/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM77CIMM-5/NOPBCT-ND
DigiKey SENSOR DIGITAL -55C-125C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1000
In Stock
  • 1 $3.6800
  • 5 $3.1040
  • 10 $2.8830
  • 25 $2.6164
  • 50 $2.4314
  • 100 $2.2594
  • 500 $1.9060
  • 1,000 $1.7714
  • 2,000 $1.6464
  • 3,000 $1.5775
  • 5,000 $1.4950
$1.4950 / $3.6800 Buy Now
DISTI # 926-LM77CIMM-5/NOPB
Mouser Electronics Board Mount Temperature Sensors +/-1.5C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-VSSOP -55 to 125 RoHS: Compliant 1039
  • 1 $3.6200
  • 10 $2.3000
  • 100 $2.2100
  • 250 $2.0300
  • 500 $1.8500
  • 1,000 $1.5900
  • 5,000 $1.5800
$1.5800 / $3.6200 Buy Now

CAD Models for LM77CIMM-5/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM77CIMM-5/NOPB by Texas Instruments

LM77CIMM-5/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
MSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
1.5 Cel
Body Breadth
3 mm
Body Height
0.965 mm
Body Length or Diameter
3 mm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
10
Number of Terminals
8
Operating Current-Max
0.5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. LM77CIMM-5/NOPB
    Texas Instruments
    ±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-VSSOP -55 to 125
    VS

Alternate Parts for LM77CIMM-5/NOPB

This table gives cross-reference parts and alternative options found for LM77CIMM-5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM77CIMM-5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM77CIMM-3 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 0.150 INCH, PLASTIC, MSOP-8 Texas Instruments LM77CIMM-5/NOPB vs LM77CIMM-3
LM77CIMMX-5/NOPB ±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-VSSOP -55 to 125 Texas Instruments LM77CIMM-5/NOPB vs LM77CIMMX-5/NOPB
Part Number Description Manufacturer Compare
AD7415ART-3REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN Analog Devices Inc LM77CIMM-5/NOPB vs AD7415ART-3REEL
LM77CIM-3/NOPB ±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 125 Texas Instruments LM77CIMM-5/NOPB vs LM77CIM-3/NOPB
LM77CIMX-3 ±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 125 Texas Instruments LM77CIMM-5/NOPB vs LM77CIMX-3
AD7416AR-REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC- 8 PIN Analog Devices Inc LM77CIMM-5/NOPB vs AD7416AR-REEL7
AD7415ART-1500RL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN Analog Devices Inc LM77CIMM-5/NOPB vs AD7415ART-1500RL7
AD7416ARZ-REEL 10-Bit Digital Temperature Sensor Analog Devices Inc LM77CIMM-5/NOPB vs AD7416ARZ-REEL
AD7416ARM-REEL DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, SOIC- 8 PIN Analog Devices Inc LM77CIMM-5/NOPB vs AD7416ARM-REEL
LM77CIMX-5/NOPB ±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 125 Texas Instruments LM77CIMM-5/NOPB vs LM77CIMX-5/NOPB
AD7415ARTZ-0REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN Analog Devices Inc LM77CIMM-5/NOPB vs AD7415ARTZ-0REEL
AD7414SRT-1REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 6 PIN Analog Devices Inc LM77CIMM-5/NOPB vs AD7414SRT-1REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM77CIMM-5/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM77CIMM-5/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM77CIMM-5/NOPB would you like to use for your alert(s)?
  • Please alert me when LM77CIMM-5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM77CIMM-5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM77CIMM-5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM77CIMM-5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM77CIMM-5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM77CIMM-5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: