AD7477SRTZ-REEL7
vs
LTC1199CMS8#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
MSOP
Package Description
LSSOP, TSOP6,.11,37
PLASTIC, MSOP-8
Pin Count
6
8
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
3 V
5.05 V
Analog Input Voltage-Min
-0.05 V
Conversion Time-Max
0.8 µs
1.4 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G6
S-PDSO-G8
JESD-609 Code
e4
e3
Length
2.9 mm
3 mm
Linearity Error-Max (EL)
0.0977%
0.0977%
Number of Analog In Channels
1
2
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
6
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP6,.11,37
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Sample Rate
1 MHz
0.45 MHz
Sample and Hold / Track and Hold
TRACK
SAMPLE
Seated Height-Max
1.45 mm
1.1 mm
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
3 mm
Base Number Matches
1
1
Manufacturer Package Code
MS8
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare AD7477SRTZ-REEL7 with alternatives
Compare LTC1199CMS8#PBF with alternatives