AD7528ACHIPS vs SE5008F feature comparison

AD7528ACHIPS Analog Devices Inc

Buy Now Datasheet

SE5008F NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC SIGNETICS CORP
Part Package Code DIE
Package Description DIE, DIE OR CHIP DIP,
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code X-XUUC-N20 R-PDIP-T16
Linearity Error-Max (EL) 0.3906%
Number of Bits 8 8
Number of Functions 2 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Settling Time-Max 0.4 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 5 V 15 V
Surface Mount YES NO
Technology CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Negative Supply Voltage-Nom -15 V
Settling Time-Nom (tstl) 0.1 µs

Compare AD7528ACHIPS with alternatives

Compare SE5008F with alternatives