AD7528TQ
vs
MP7628TD/883
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MICRO POWER SYSTEMS
|
Part Package Code |
DIP
|
|
Package Description |
DIP-20
|
,
|
Pin Count |
20
|
|
Manufacturer Package Code |
Q-20
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY, OFFSET BINARY
|
BINARY
|
Input Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
JESD-30 Code |
R-GDIP-T20
|
R-GDIP-T28
|
JESD-609 Code |
e0
|
|
Length |
24.195 mm
|
|
Linearity Error-Max (EL) |
0.3906%
|
0.098%
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
4
|
Number of Terminals |
20
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Settling Time-Max |
|
|
Supply Current-Max |
2 mA
|
0.05 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
|
Base Number Matches |
3
|
1
|
Analog Output Voltage-Max |
|
10 V
|
Analog Output Voltage-Min |
|
|
|
|
|
Compare AD7528TQ with alternatives
Compare MP7628TD/883 with alternatives