AD7530KN
vs
AD7533KNZ
feature comparison
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
GENERAL ELECTRIC SOLID STATE
|
ANALOG DEVICES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
9
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP-16
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
N-16
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Analog Devices
|
Converter Type |
|
D/A CONVERTER
|
Input Bit Code |
|
BINARY, OFFSET BINARY
|
Input Format |
|
PARALLEL, WORD
|
JESD-30 Code |
|
R-PDIP-T16
|
JESD-609 Code |
|
e3
|
Length |
|
19.05 mm
|
Linearity Error-Max (EL) |
|
0.1%
|
Number of Bits |
|
10
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.32 mm
|
Settling Time-Max |
|
1 µs
|
Settling Time-Nom (tstl) |
|
0.8 µs
|
Supply Current-Max |
|
2 mA
|
Supply Voltage-Nom |
|
15 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.62 mm
|
|
|
|
Compare AD7533KNZ with alternatives